Schneider 9001KR2U technical specifications.
| Actuator Diameter | 30mm |
| Actuator Type | Pushbutton |
| Contact Current Rating | 60A |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 9001 |
| Throw Configuration | DPST |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KR2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.