Schneider 9001KR2UH5 technical specifications.
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 9001 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KR2UH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.