Schneider 9001KR3UH5 technical specifications.
| Actuator Diameter | 30mm |
| Package/Case | 600 |
| Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9001K |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KR3UH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.