Schneider 9001KR4GH5 technical specifications.
| Current Rating | 10A |
| Mount | Panel |
| Package Quantity | 1 |
| Series | 9001 |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KR4GH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.