Schneider 9001KR5R technical specifications.
| Contact Current Rating | 60A |
| Mount | Screw |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | 9001 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KR5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.