Schneider 9001KR8P7G technical specifications.
| Illumination Type | LED |
| Package Quantity | 1 |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001KR8P7G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.