Schneider 9001KR9RH2 technical specifications.
| Actuator Diameter | 30mm |
| Package/Case | 600 |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9001 |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KR9RH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.