Schneider 9001KS11BH2 technical specifications.
| Actuator Type | KNOB TYPE |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9001 |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KS11BH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.