Schneider 9001KS11FB technical specifications.
| Package/Case | 600 |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Index Angle | 90° |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| Series | 9001 |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KS11FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.