Schneider 9001KS42FB technical specifications.
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001KS42FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.