Schneider 9001KS43B technical specifications.
| Illumination Type | Non-Illuminated |
| Mount | Standard |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | K |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KS43B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.