Schneider 9001KT1A9 technical specifications.
| Package/Case | 120 |
| Mount | Panel |
| Termination | Screw |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KT1A9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.