Schneider 9001KXRC136 technical specifications.
| Body Material | PC |
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP65, IP66 |
| Series | 9001K |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001KXRC136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.