Schneider 9001SK12J1 technical specifications.
| Illumination Type | LED |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001SK12J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.