Schneider 9001SK1L1C technical specifications.
| Illumination Type | LED |
| Material | Plastic |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001SK1L1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.