Schneider 9001SK1L31 technical specifications.
| Illumination Type | LED |
| Material | Plastic |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 6V |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001SK1L31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.