Schneider 9001SK2L7 technical specifications.
| Illumination Type | LED |
| Material | Plastic |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001SK2L7 to view detailed technical specifications.
No datasheet is available for this part.