Schneider 9001SKP7G9 technical specifications.
| Package/Case | 125 |
| Current Rating | 3A |
| Mount | Panel |
| Ratings | IP66 |
| Termination | Screw |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001SKP7G9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.