Schneider 9001SKR1U technical specifications.
| Color | Black, White, Blue, Green, Red, Orange, Yellow |
| Material | Plastic |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | 9001 |
| Throw Configuration | DPST |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001SKR1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.