Schneider 9001SKR5R technical specifications.
| Color | Red |
| Mount | Screw |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 9001 |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001SKR5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.