Schneider 9001SKS11B technical specifications.
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | 9001 |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001SKS11B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.