Schneider 9001SKS43B technical specifications.
| Mount | Standard |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9001 |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001SKS43B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.