Schneider 9001SKY2 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | 9001 |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001SKY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.