Schneider 9001SKY3 technical specifications.
| Depth | 99mm |
| Length | 97mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Ratings | IP66 |
| Series | 9001 |
| Width | 226mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001SKY3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.