Schneider 9007AO2 technical specifications.
| Package/Case | 600 |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -28°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Nominal Supply Current | 15A |
| Operating Force | 3.91N |
| Orientation | Straight |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| Weight | 113.4g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9007AO2 to view detailed technical specifications.
No datasheet is available for this part.