Schneider 9007C54L technical specifications.
| Actuator Style | Cat Whisker |
| Termination Style | Screw Clamp |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Product Length (mm) | 39.37 |
| Product Depth (mm) | 45.47 |
| Product Height (mm) | 230.38 |
| Product Weight (g) | 570 |
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 1.2@600VACA |
| Max AC Voltage Rating | 600V |
| Max DC Voltage Rating | 600V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 10000000Cycles |
| Device Type | Rotary |
| Maximum Pre-Travel | 20° |
| Min Operating Temperature | -28°C |
| Max Operating Temperature | 85°C |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider 9007C54L to view detailed technical specifications.
No datasheet is available for this part.