Schneider 9007C62G technical specifications.
| Approvals | UL, CSA, CE |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -17°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Screw |
| Operating Force | 17.79N |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9007C62G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.