Schneider 9007C66B2 technical specifications.
| Current Rating | 10A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9007C66B2 to view detailed technical specifications.
No datasheet is available for this part.