Schneider 9007CR67T10 technical specifications.
| Current Rating | 10A |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9007CR67T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.