Schneider 9007KA1 technical specifications.
| Type | Roller Lever |
| Switch Type | Limit Switch |
| Min Operating Temperature | -28°C |
| Max Operating Temperature | 85°C |
| Cage Code | FA3L0 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider 9007KA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.