Schneider 9007KA12 technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Schneider-Square D |
| Family | 9007KA12 |
| Packaging | N/A |
| Operating Temperature | N/A |
| Part No | 9007KA12 |
| RoHS | Unknown |
| Type | Lever Arm |
| Switch Type | Limit Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9007KA12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.