Schneider 9007MS01S0106 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Depth | 44.45mm |
| Length | 39.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Throw Configuration | SPDT |
| Width | 15.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9007MS01S0106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.