
Snap acting/limit switch with a top plunger actuator and SPDT throw configuration. Features a metal case, cable mount, and straight orientation. Rated for 6A at 240V AC and 28V DC, with a 120V AC rating also specified. Offers electrical life of 100,000 cycles and mechanical life of 10,000,000 cycles. Operating force is 22.24N. Operates within a temperature range of -40°C to 105°C and holds IP67 ratings. UL, CSA, and CE approvals are included.
Schneider 9007MS01S0300 technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | UL, CSA, CE |
| Package/Case | Metal |
| Current Rating | 6A |
| Depth | 15.75mm |
| Electrical Life | 100000Cycles |
| Height | 44.45mm |
| Length | 39.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000000Cycles |
| Mount | Cable |
| Number of Poles | 1 |
| Operating Force | 22.24N |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9007MS01S0300 to view detailed technical specifications.
No datasheet is available for this part.
