Schneider 9007MS02S0100 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Type | Snap Action |
| Depth | 15.75mm |
| Electrical Life | 100000Cycles |
| Height | 44.45mm |
| Length | 39.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000000Cycles |
| Mount | Cable |
| Operating Force | 22.24N |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9007MS02S0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.