Schneider 9007MS04S0100 technical specifications.
| Actuator Style | Side Lever Arm |
| Termination Style | Cable |
| Mounting | Shoulder Mount |
| Body Orientation | Right Angle |
| Product Length (mm) | 39.62 |
| Product Depth (mm) | 15.75 |
| Product Height (mm) | 63.25 |
| Product Weight (g) | 540 |
| Type | Miniature |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 6@120VACA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 10000000Cycles |
| Device Type | Rotary |
| Operating Speed | 130ft/min |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider 9007MS04S0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.