Schneider 9012GAW21 technical specifications.
| Accuracy | 1% |
| Package/Case | 600 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 600V |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9012GAW21 to view detailed technical specifications.
No datasheet is available for this part.