Schneider 9012GNG3 technical specifications.
| Package Length (mm) | 59.85 |
| Package Width (mm) | 56.13 |
| Package Height (mm) | 176.3 |
| Operating Pressure Range | 1psi to 40psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 100psi |
| Accuracy | 4% |
| Media | Air|Gas|Liquid |
| Cage Code | FA3L0 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider 9012GNG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.