Schneider 9013FHG3S128J27X technical specifications.
| Package Length (mm) | 95.5 |
| Package Width (mm) | 71.12 |
| Package Height (mm) | 70.61 |
| Seated Plane Height (mm) | 70.61 |
| Package Material | Zinc Plated Steel |
| Mounting | Screw |
| Operating Pressure Range | 40psi to 100psi |
| Device Pressure Type | Differential |
| Cage Code | FA3L0 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Schneider 9013FHG3S128J27X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.