Schneider 9050JCK11V14 technical specifications.
| Contact Current Rating | 10A |
| Nominal Input Voltage (AC) | 240V |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9050JCK11V14 to view detailed technical specifications.
No datasheet is available for this part.