Schneider 9070T100D1 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | 100 |
| Height | 74.9mm |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Weight | 3.8lb |
| Width | 85.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9070T100D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
