Schneider 9070T200D1 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | 120 |
| Height | 82.5mm |
| Mount | Panel |
| Termination | Screw |
| Weight | 5.5lb |
| Width | 95.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9070T200D1 to view detailed technical specifications.
No datasheet is available for this part.