Schneider 9070T500D1 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | 120 |
| Height | 99.1mm |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Weight | 11.9lb |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9070T500D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.