Schneider 9070T50D1 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | 120 |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Weight | 2.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9070T50D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.