Schneider 9070T75D23 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Mount | Panel |
| Termination | Screw |
| Weight | 3.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9070T75D23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.