Schneider 9070TF250D1 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Height | 117mm |
| Mount | Panel |
| Termination | Screw |
| Weight | 7.1lb |
| Width | 95.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9070TF250D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.