Schneider 9070TF50D1 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Height | 103mm |
| Mount | Panel |
| Termination | Screw |
| Weight | 2.5lb |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9070TF50D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.