Schneider 92S7D22D-110 technical specifications.
| Application(s) | POWER |
| Approvals | cULus |
| Coil Power | 1.7W |
| Coil Resistance | 7.255kR |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 34.5mm |
| Height | 30mm |
| Length | 68.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 92S7D22D-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
