Schneider 92S7D22D-12D technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 30A |
| Mount | Panel, DIN Rail |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 92S7D22D-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
