Schneider 976XAX97H-240A technical specifications.
| Package/Case | DIP |
| Coil Resistance | 22kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Max Current Rating | 20A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Series | 976 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 976XAX97H-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.