
DPDT relay with a 7A contact current rating and Silver contact material, designed for POWER applications. Features a 120V AC coil voltage, 1.2W coil power, and 5.6kR coil resistance. This non-latching, through-hole mounted component offers a 250V AC maximum voltage rating and 30V DC maximum voltage rating, with a 5A maximum current rating. Operates within a temperature range of -40°C to 55°C, boasting a 15ms operate time and 100,000-hour life expectancy.
Schneider 976XBXH-120A technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Power | 1.2W |
| Coil Resistance | 5.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Through Hole |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 976XBXH-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
